
ERJ-3RED1273V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RED1273VTR-ND - Tape & Reel (TR) 10-ERJ-3RED1273VCT-ND - Cut Tape (CT) 10-ERJ-3RED1273VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RED1273V |
Description | RES 127K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 127 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RED1273V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 25 | 0,04080 € | 1,02 € |
| 50 | 0,03620 € | 1,81 € |
| 100 | 0,03180 € | 3,18 € |
| 250 | 0,02704 € | 6,76 € |
| 500 | 0,02406 € | 12,03 € |
| 1.000 | 0,02153 € | 21,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01737 € | 86,85 € |
| 10.000 | 0,01587 € | 158,70 € |
| 15.000 | 0,01510 € | 226,50 € |
| 25.000 | 0,01422 € | 355,50 € |
| 35.000 | 0,01370 € | 479,50 € |
| 50.000 | 0,01319 € | 659,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

