
ERJ-3RBD1502V | |
|---|---|
DigiKey Part Number | 10-ERJ-3RBD1502VTR-ND - Tape & Reel (TR) 10-ERJ-3RBD1502VCT-ND - Cut Tape (CT) 10-ERJ-3RBD1502VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3RBD1502V |
Description | RES 15K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3RBD1502V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06400 € | 0,64 € |
| 25 | 0,04960 € | 1,24 € |
| 50 | 0,04140 € | 2,07 € |
| 100 | 0,03520 € | 3,52 € |
| 250 | 0,02888 € | 7,22 € |
| 500 | 0,02530 € | 12,65 € |
| 1.000 | 0,02244 € | 22,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01723 € | 86,15 € |
| 10.000 | 0,01596 € | 159,60 € |
| 15.000 | 0,01534 € | 230,10 € |
| 25.000 | 0,01467 € | 366,75 € |
| 35.000 | 0,01429 € | 500,15 € |
| 50.000 | 0,01393 € | 696,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

