ERJ-3GEYJ621V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 31.896
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 40.628
Unit Price: 0,09000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00362 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,00362 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 8.400
Unit Price: 0,09000 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 50.420
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 119.771
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 63.970
Unit Price: 0,09000 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 32.230
Unit Price: 0,09000 €
Datasheet
620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-3GEYJ621V

DigiKey Part Number
P620GTR-ND - Tape & Reel (TR)
P620GCT-ND - Cut Tape (CT)
P620GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-3GEYJ621V
Description
RES SMD 620 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-3GEYJ621V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,03100 €0,31 €
250,02360 €0,59 €
500,01920 €0,96 €
1000,01580 €1,58 €
2500,01248 €3,12 €
5000,01056 €5,28 €
1.0000,00907 €9,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00646 €32,30 €
10.0000,00580 €58,00 €
15.0000,00548 €82,20 €
25.0000,00514 €128,50 €
35.0000,00494 €172,90 €
50.0000,00476 €238,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,11160 €