
ERJ-3EKF4320V | |
|---|---|
DigiKey Part Number | P432HTR-ND - Tape & Reel (TR) P432HCT-ND - Cut Tape (CT) P432HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF4320V |
Description | RES SMD 432 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 432 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF4320V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03100 € | 0,31 € |
| 25 | 0,02360 € | 0,59 € |
| 50 | 0,01900 € | 0,95 € |
| 100 | 0,01560 € | 1,56 € |
| 250 | 0,01228 € | 3,07 € |
| 500 | 0,01042 € | 5,21 € |
| 1.000 | 0,00894 € | 8,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00636 € | 31,80 € |
| 10.000 | 0,00571 € | 57,10 € |
| 15.000 | 0,00539 € | 80,85 € |
| 25.000 | 0,00505 € | 126,25 € |
| 35.000 | 0,00486 € | 170,10 € |
| 50.000 | 0,00467 € | 233,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


