
ERJ-3EKF28R0V | |
|---|---|
DigiKey Part Number | P28.0HTR-ND - Tape & Reel (TR) P28.0HCT-ND - Cut Tape (CT) P28.0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-3EKF28R0V |
Description | RES SMD 28 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 28 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-3EKF28R0V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02200 € | 0,55 € |
| 50 | 0,01800 € | 0,90 € |
| 100 | 0,01490 € | 1,49 € |
| 250 | 0,01172 € | 2,93 € |
| 500 | 0,00996 € | 4,98 € |
| 1.000 | 0,00856 € | 8,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00569 € | 28,45 € |
| 10.000 | 0,00470 € | 47,00 € |
| 15.000 | 0,00466 € | 69,90 € |
| 25.000 | 0,00462 € | 115,50 € |
| 35.000 | 0,00460 € | 161,00 € |
| 50.000 | 0,00458 € | 229,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |


