
ERJ-1TYJ751U | |
|---|---|
DigiKey Part Number | PT750XTR-ND - Tape & Reel (TR) PT750XCT-ND - Cut Tape (CT) PT750XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ751U |
Description | RES SMD 750 OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 750 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ751U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14320 € | 35,80 € |
| 500 | 0,12612 € | 63,06 € |
| 1.000 | 0,10850 € | 108,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10274 € | 410,96 € |
| 8.000 | 0,09839 € | 787,12 € |
| 12.000 | 0,09800 € | 1.176,00 € |
| 20.000 | 0,09756 € | 1.951,20 € |
| 28.000 | 0,09730 € | 2.724,40 € |
| 40.000 | 0,09703 € | 3.881,20 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

