390 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TYJ391U

DigiKey Part Number
PT390XTR-ND - Tape & Reel (TR)
PT390XCT-ND - Cut Tape (CT)
PT390XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TYJ391U
Description
RES SMD 390 OHM 5% 1W 2512
Customer Reference
Detailed Description
390 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TYJ391U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.829
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,27600 €2,76 €
250,23120 €5,78 €
500,20560 €10,28 €
1000,18500 €18,50 €
2500,16436 €41,09 €
5000,15240 €76,20 €
1.0000,14289 €142,89 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12445 €497,80 €
8.0000,11984 €958,72 €
12.0000,11760 €1.411,20 €
20.0000,11516 €2.303,20 €
28.0000,11377 €3.185,56 €
40.0000,11245 €4.498,00 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,58280 €