
ERJ-1TYJ202U | |
|---|---|
DigiKey Part Number | PT2.0KXTR-ND - Tape & Reel (TR) PT2.0KXCT-ND - Cut Tape (CT) PT2.0KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TYJ202U |
Description | RES SMD 2K OHM 5% 1W 2512 |
Customer Reference | |
Detailed Description | 2 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TYJ202U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 10 | 0,24400 € | 2,44 € |
| 25 | 0,20320 € | 5,08 € |
| 50 | 0,18000 € | 9,00 € |
| 100 | 0,16180 € | 16,18 € |
| 250 | 0,14320 € | 35,80 € |
| 500 | 0,13252 € | 66,26 € |
| 1.000 | 0,10850 € | 108,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10274 € | 410,96 € |
| 8.000 | 0,10018 € | 801,44 € |
| 12.000 | 0,09979 € | 1.197,48 € |
| 20.000 | 0,09934 € | 1.986,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,52080 € |

