
ERJ-1TNF9531U | |
|---|---|
DigiKey Part Number | PT9.53KAFTR-ND - Tape & Reel (TR) PT9.53KAFCT-ND - Cut Tape (CT) PT9.53KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF9531U |
Description | RES SMD 9.53K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 9.53 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF9531U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,35520 € | 8,88 € |
| 50 | 0,32040 € | 16,02 € |
| 100 | 0,29280 € | 29,28 € |
| 250 | 0,26476 € | 66,19 € |
| 500 | 0,24854 € | 124,27 € |
| 1.000 | 0,23564 € | 235,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20901 € | 836,04 € |
| 8.000 | 0,20275 € | 1.622,00 € |
| 12.000 | 0,19970 € | 2.396,40 € |
| 20.000 | 0,19639 € | 3.927,80 € |
| 28.000 | 0,19449 € | 5.445,72 € |
| 40.000 | 0,19269 € | 7.707,60 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,85560 € |

