
ERJ-1TNF9101U | |
|---|---|
DigiKey Part Number | PT9.10KAFTR-ND - Tape & Reel (TR) PT9.10KAFCT-ND - Cut Tape (CT) PT9.10KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF9101U |
Description | RES SMD 9.1K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 9.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF9101U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19126 € | 765,04 € |
| 8.000 | 0,18532 € | 1.482,56 € |
| 12.000 | 0,18242 € | 2.189,04 € |
| 20.000 | 0,17928 € | 3.585,60 € |
| 28.000 | 0,17748 € | 4.969,44 € |
| 40.000 | 0,17577 € | 7.030,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36600 € | 3,66 € |
| 25 | 0,31120 € | 7,78 € |
| 50 | 0,28000 € | 14,00 € |
| 100 | 0,25520 € | 25,52 € |
| 250 | 0,23008 € | 57,52 € |
| 500 | 0,21556 € | 107,78 € |
| 1.000 | 0,19732 € | 197,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,38700 € | 3,87 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,29680 € | 14,84 € |
| 100 | 0,27050 € | 27,05 € |
| 250 | 0,24388 € | 60,97 € |
| 500 | 0,22850 € | 114,25 € |
| 1.000 | 0,21626 € | 216,26 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

