
ERJ-1TNF8201U | |
|---|---|
DigiKey Part Number | PT8.20KAFTR-ND - Tape & Reel (TR) PT8.20KAFCT-ND - Cut Tape (CT) PT8.20KAFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1TNF8201U |
Description | RES SMD 8.2K OHM 1% 1W 2512 |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1TNF8201U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,33440 € | 8,36 € |
| 50 | 0,31480 € | 15,74 € |
| 100 | 0,29320 € | 29,32 € |
| 250 | 0,23008 € | 57,52 € |
| 500 | 0,21556 € | 107,78 € |
| 1.000 | 0,20615 € | 206,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19126 € | 765,04 € |
| 8.000 | 0,18532 € | 1.482,56 € |
| 12.000 | 0,18381 € | 2.205,72 € |
| 20.000 | 0,17748 € | 3.549,60 € |
| 40.000 | 0,17577 € | 7.030,80 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,75640 € |

