28.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF28R7U

DigiKey Part Number
PT28.7AFTR-ND - Tape & Reel (TR)
PT28.7AFCT-ND - Cut Tape (CT)
PT28.7AFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-1TNF28R7U
Description
RES SMD 28.7 OHM 1% 1W 2512
Customer Reference
Detailed Description
28.7 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF28R7U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,19126 €765,04 €
8.0000,18532 €1.482,56 €
12.0000,18242 €2.189,04 €
20.0000,17928 €3.585,60 €
28.0000,17748 €4.969,44 €
40.0000,17577 €7.030,80 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,61000 €0,61 €
100,36600 €3,66 €
250,31120 €7,78 €
500,28000 €14,00 €
1000,25520 €25,52 €
2500,23008 €57,52 €
5000,21556 €107,78 €
1.0000,20401 €204,01 €
Digi-Reel®
QuantityUnit PriceExt Price
10,65000 €0,65 €
100,38700 €3,87 €
250,32960 €8,24 €
500,29680 €14,84 €
1000,27050 €27,05 €
2500,24388 €60,97 €
5000,22850 €114,25 €
1.0000,21626 €216,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,61000 €
Unit Price with VAT:0,75640 €