ERJ-1TNF1470U is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,21688 €
Datasheet

Direct


Vishay Dale
In Stock: 5.568
Unit Price: 0,24000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 0,12154 €
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,03850 €
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,22589 €
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,25462 €
Datasheet

Similar


YAGEO
In Stock: 19.519
Unit Price: 0,34000 €
Datasheet

Similar


YAGEO
In Stock: 2.975
Unit Price: 0,26000 €
Datasheet
147 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-1TNF1470U

DigiKey Part Number
ERJ-1TNF1470U-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ERJ-1TNF1470U
Description
RES SMD 147 OHM 1% 1W 2512
Customer Reference
Detailed Description
147 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-1TNF1470U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,20901 €836,04 €
Manufacturers Standard Package
Unit Price without VAT:0,20901 €
Unit Price with VAT:0,25917 €