
ERJ-1GNF1330C | |
|---|---|
DigiKey Part Number | P122716TR-ND - Tape & Reel (TR) P122716CT-ND - Cut Tape (CT) P122716DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GNF1330C |
Description | RES SMD 133 OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-1GNF1330C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03600 € | 0,36 € |
| 25 | 0,02720 € | 0,68 € |
| 50 | 0,02220 € | 1,11 € |
| 100 | 0,01840 € | 1,84 € |
| 250 | 0,01468 € | 3,67 € |
| 500 | 0,01250 € | 6,25 € |
| 1.000 | 0,01081 € | 10,81 € |
| 5.000 | 0,00812 € | 40,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00670 € | 100,50 € |
| 30.000 | 0,00618 € | 185,40 € |
| 45.000 | 0,00593 € | 266,85 € |
| 75.000 | 0,00565 € | 423,75 € |
| 105.000 | 0,00550 € | 577,50 € |
| 150.000 | 0,00535 € | 802,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

