
ERJ-1GJJ1R8C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ1R8CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ1R8CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ1R8CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ1R8C |
Description | RES SMD 1.8 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | -100/ +600ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,04760 € | 1,19 € |
| 50 | 0,03980 € | 1,99 € |
| 100 | 0,03360 € | 3,36 € |
| 250 | 0,02760 € | 6,90 € |
| 500 | 0,02414 € | 12,07 € |
| 1.000 | 0,02138 € | 21,38 € |
| 5.000 | 0,01699 € | 84,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,01452 € | 217,80 € |
| 30.000 | 0,01367 € | 410,10 € |
| 45.000 | 0,01325 € | 596,25 € |
| 75.000 | 0,01280 € | 960,00 € |
| 105.000 | 0,01255 € | 1.317,75 € |
| 150.000 | 0,01230 € | 1.845,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,16120 € |

