
ERJ-14YJ152U | |
|---|---|
DigiKey Part Number | P1.5KVTR-ND - Tape & Reel (TR) P1.5KVCT-ND - Cut Tape (CT) P1.5KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14YJ152U |
Description | RES SMD 1.5K OHM 5% 1/2W 1210 |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14YJ152U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,10800 € | 1,08 € |
| 25 | 0,08600 € | 2,15 € |
| 50 | 0,07340 € | 3,67 € |
| 100 | 0,06390 € | 6,39 € |
| 250 | 0,05404 € | 13,51 € |
| 500 | 0,04838 € | 24,19 € |
| 1.000 | 0,04390 € | 43,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03536 € | 176,80 € |
| 10.000 | 0,03335 € | 333,50 € |
| 15.000 | 0,03237 € | 485,55 € |
| 25.000 | 0,03131 € | 782,75 € |
| 35.000 | 0,03071 € | 1.074,85 € |
| 50.000 | 0,03013 € | 1.506,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

