ERJ-14NF2700U is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Panasonic Industry
In Stock: 12
Unit Price: 63,46000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 6.746
Unit Price: 110,22000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 42,41867 €
Datasheet

Direct


Vishay Dale
In Stock: 6.284
Unit Price: 70,14000 €
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: 24,02729 €
Datasheet

Upgrade


YAGEO
In Stock: 8.173
Unit Price: 76,82000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 12,65994 €
Datasheet

Similar


YAGEO
In Stock: 3.765
Unit Price: 50,10000 €
Datasheet
270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-14NF2700U

DigiKey Part Number
P270AATR-ND - Tape & Reel (TR)
P270AACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERJ-14NF2700U
Description
RES SMD 270 OHM 1% 1/2W 1210
Customer Reference
Detailed Description
270 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-14NF2700U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,26000 €0,26 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,04979 €497,90 €
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,32240 €