
ERJ-14NF2491U | |
|---|---|
DigiKey Part Number | P2.49KAATR-ND - Tape & Reel (TR) P2.49KAACT-ND - Cut Tape (CT) P2.49KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-14NF2491U |
Description | RES SMD 2.49K OHM 1% 1/2W 1210 |
Customer Reference | |
Detailed Description | 2.49 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-14NF2491U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,10320 € | 2,58 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,07810 € | 7,81 € |
| 250 | 0,06688 € | 16,72 € |
| 500 | 0,06044 € | 30,22 € |
| 1.000 | 0,05534 € | 55,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04811 € | 240,55 € |
| 10.000 | 0,04568 € | 456,80 € |
| 15.000 | 0,04450 € | 667,50 € |
| 25.000 | 0,04322 € | 1.080,50 € |
| 35.000 | 0,04248 € | 1.486,80 € |
| 50.000 | 0,04179 € | 2.089,50 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29760 € |

