ERJ-12SF8253U is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,11296 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,03671 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 0,03133 €
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 12.269
Unit Price: 0,20000 €
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 7.990
Unit Price: 0,18000 €
Datasheet
825 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERJ-12SF8253U

DigiKey Part Number
P825KACTR-ND - Tape & Reel (TR)
P825KACCT-ND - Cut Tape (CT)
P825KACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERJ-12SF8253U
Description
RES SMD 825K OHM 1% 3/4W 2010
Customer Reference
Detailed Description
825 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
ERJ-12SF8253U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,33000 €0,33 €
100,18000 €1,80 €
250,14760 €3,69 €
500,12940 €6,47 €
1000,11490 €11,49 €
2500,10020 €25,05 €
5000,09174 €45,87 €
1.0000,08503 €85,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,07575 €378,75 €
10.0000,06870 €687,00 €
15.0000,06798 €1.019,70 €
25.0000,06722 €1.680,50 €
35.0000,06703 €2.346,05 €
50.0000,06684 €3.342,00 €
60.0000,06675 €4.005,00 €
120.0000,06556 €7.867,20 €
125.0000,06548 €8.185,00 €
Manufacturers Standard Package
Unit Price without VAT:0,33000 €
Unit Price with VAT:0,40920 €