
ERJ-12SF56R2U | |
|---|---|
DigiKey Part Number | P56.2ACTR-ND - Tape & Reel (TR) P56.2ACCT-ND - Cut Tape (CT) P56.2ACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-12SF56R2U |
Description | RES SMD 56.2 OHM 1% 3/4W 2010 |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | ERJ-12SF56R2U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07575 € | 378,75 € |
| 10.000 | 0,07255 € | 725,50 € |
| 15.000 | 0,07098 € | 1.064,70 € |
| 25.000 | 0,06929 € | 1.732,25 € |
| 35.000 | 0,06832 € | 2.391,20 € |
| 50.000 | 0,06740 € | 3.370,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,19000 € | 1,90 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,13720 € | 6,86 € |
| 100 | 0,12180 € | 12,18 € |
| 250 | 0,10624 € | 26,56 € |
| 500 | 0,09724 € | 48,62 € |
| 1.000 | 0,09013 € | 90,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,18000 € | 1,80 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,12940 € | 6,47 € |
| 100 | 0,11490 € | 11,49 € |
| 250 | 0,10020 € | 25,05 € |
| 500 | 0,09174 € | 45,87 € |
| 1.000 | 0,08503 € | 85,03 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,40920 € |

