ERA-8ARB4871V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 44
Unit Price: 1,26000 €
Datasheet

Direct


Susumu
In Stock: 0
Unit Price: 0,27723 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,00857 €
Datasheet
4.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8ARB4871V

DigiKey Part Number
P18681TR-ND - Tape & Reel (TR)
P18681CT-ND - Cut Tape (CT)
P18681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8ARB4871V
Description
RES SMD 4.87K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.87 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8ARB4871V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±10ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,92000 €0,92 €
100,76700 €7,67 €
250,71080 €17,77 €
500,67240 €33,62 €
1000,63660 €63,66 €
2500,59416 €148,54 €
5000,56570 €282,85 €
1.0000,54022 €540,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49156 €2.457,80 €
10.0000,47465 €4.746,50 €
15.0000,46575 €6.986,25 €
Manufacturers Standard Package
Unit Price without VAT:0,92000 €
Unit Price with VAT:1,14080 €