
ERA-8ARB4022V | |
|---|---|
DigiKey Part Number | P18666TR-ND - Tape & Reel (TR) P18666CT-ND - Cut Tape (CT) P18666DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8ARB4022V |
Description | RES SMD 40.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8ARB4022V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65700 € | 6,57 € |
| 25 | 0,60920 € | 15,23 € |
| 50 | 0,57600 € | 28,80 € |
| 100 | 0,54520 € | 54,52 € |
| 250 | 0,50860 € | 127,15 € |
| 500 | 0,48402 € | 242,01 € |
| 1.000 | 0,46195 € | 461,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,41975 € | 2.098,75 € |
| 10.000 | 0,40506 € | 4.050,60 € |
| 15.000 | 0,39733 € | 5.959,95 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,97960 € |

