
ERA-8AEB1912V | |
|---|---|
DigiKey Part Number | P19.1KBCTR-ND - Tape & Reel (TR) P19.1KBCCT-ND - Cut Tape (CT) P19.1KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1912V |
Description | RES SMD 19.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1912V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19300 € | 1,93 € |
| 25 | 0,17920 € | 4,48 € |
| 50 | 0,16920 € | 8,46 € |
| 100 | 0,15980 € | 15,98 € |
| 250 | 0,14852 € | 37,13 € |
| 500 | 0,14086 € | 70,43 € |
| 1.000 | 0,13389 € | 133,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,12036 € | 601,80 € |
| 10.000 | 0,11559 € | 1.155,90 € |
| 15.000 | 0,11306 € | 1.695,90 € |
| 25.000 | 0,11014 € | 2.753,50 € |
| 35.000 | 0,10836 € | 3.792,60 € |
| 50.000 | 0,10661 € | 5.330,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,28520 € |

