
ERA-8AEB1652V | |
|---|---|
DigiKey Part Number | 10-ERA-8AEB1652VTR-ND - Tape & Reel (TR) 10-ERA-8AEB1652VCT-ND - Cut Tape (CT) 10-ERA-8AEB1652VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1652V |
Description | RES SMD 16.5K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.5 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1652V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,17000 € | 1,70 € |
| 25 | 0,15680 € | 3,92 € |
| 50 | 0,14840 € | 7,42 € |
| 100 | 0,14020 € | 14,02 € |
| 250 | 0,13028 € | 32,57 € |
| 500 | 0,12356 € | 61,78 € |
| 1.000 | 0,11745 € | 117,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11297 € | 564,85 € |
| 10.000 | 0,10849 € | 1.084,90 € |
| 15.000 | 0,10612 € | 1.591,80 € |
| 25.000 | 0,10337 € | 2.584,25 € |
| 35.000 | 0,10171 € | 3.559,85 € |
| 50.000 | 0,10006 € | 5.003,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,26040 € |

