
ERA-6AED824V | |
|---|---|
DigiKey Part Number | P123881TR-ND - Tape & Reel (TR) P123881CT-ND - Cut Tape (CT) P123881DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED824V |
Description | RES SMD 820K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED824V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,11560 € | 2,89 € |
| 50 | 0,10220 € | 5,11 € |
| 100 | 0,09070 € | 9,07 € |
| 250 | 0,07812 € | 19,53 € |
| 500 | 0,07020 € | 35,10 € |
| 1.000 | 0,06345 € | 63,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05248 € | 262,40 € |
| 10.000 | 0,04848 € | 484,80 € |
| 15.000 | 0,04643 € | 696,45 € |
| 25.000 | 0,04410 € | 1.102,50 € |
| 35.000 | 0,04271 € | 1.494,85 € |
| 50.000 | 0,04136 € | 2.068,00 € |
| 60.000 | 0,04071 € | 2.442,60 € |
| 120.000 | 0,03848 € | 4.617,60 € |
| 125.000 | 0,03836 € | 4.795,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,27280 € |

