
ERA-6AED2370V | |
|---|---|
DigiKey Part Number | P237BNTR-ND - Tape & Reel (TR) P237BNCT-ND - Cut Tape (CT) P237BNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED2370V |
Description | RES SMD 237 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 237 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED2370V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01800 € | 0,18 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01580 € | 0,79 € |
| 100 | 0,01510 € | 1,51 € |
| 250 | 0,01396 € | 3,49 € |
| 500 | 0,01318 € | 6,59 € |
| 1.000 | 0,01246 € | 12,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04934 € | 246,70 € |
| 10.000 | 0,04723 € | 472,30 € |
| 15.000 | 0,04611 € | 691,65 € |
| 25.000 | 0,03873 € | 968,25 € |
| 35.000 | 0,03861 € | 1.351,35 € |
| 50.000 | 0,03849 € | 1.924,50 € |
| 60.000 | 0,03843 € | 2.305,80 € |
| 120.000 | 0,03823 € | 4.587,60 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

