
ERA-6AEB8251V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB8251VTR-ND - Tape & Reel (TR) 10-ERA-6AEB8251VCT-ND - Cut Tape (CT) 10-ERA-6AEB8251VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB8251V |
Description | RES SMD 8.25K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB8251V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05200 € | 0,52 € |
| 25 | 0,04920 € | 1,23 € |
| 50 | 0,04640 € | 2,32 € |
| 100 | 0,04390 € | 4,39 € |
| 250 | 0,04068 € | 10,17 € |
| 500 | 0,03850 € | 19,25 € |
| 1.000 | 0,03648 € | 36,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03477 € | 173,85 € |
| 10.000 | 0,03282 € | 328,20 € |
| 15.000 | 0,03222 € | 483,30 € |
| 25.000 | 0,03148 € | 787,00 € |
| 35.000 | 0,03091 € | 1.081,85 € |
| 50.000 | 0,03034 € | 1.517,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

