
ERA-3ARW182V | |
|---|---|
DigiKey Part Number | P1.8KBETR-ND - Tape & Reel (TR) P1.8KBECT-ND - Cut Tape (CT) P1.8KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW182V |
Description | RES SMD 1.8KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW182V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,43000 € | 0,43 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,33480 € | 8,37 € |
| 50 | 0,31640 € | 15,82 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27864 € | 69,66 € |
| 500 | 0,26466 € | 132,33 € |
| 1.000 | 0,25206 € | 252,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,22781 € | 1.139,05 € |
| 10.000 | 0,21932 € | 2.193,20 € |
| 15.000 | 0,21484 € | 3.222,60 € |
| 25.000 | 0,20967 € | 5.241,75 € |
| 35.000 | 0,20653 € | 7.228,55 € |
| Unit Price without VAT: | 0,43000 € |
|---|---|
| Unit Price with VAT: | 0,53320 € |

