
ERA-3APB821V | |
|---|---|
DigiKey Part Number | P820AYTR-ND - Tape & Reel (TR) P820AYCT-ND - Cut Tape (CT) P820AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB821V |
Description | RES SMD 820 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB821V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31880 € | 7,97 € |
| 50 | 0,30100 € | 15,05 € |
| 100 | 0,28460 € | 28,46 € |
| 250 | 0,26496 € | 66,24 € |
| 500 | 0,25166 € | 125,83 € |
| 1.000 | 0,23965 € | 239,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21650 € | 1.082,50 € |
| 10.000 | 0,20839 € | 2.083,90 € |
| 15.000 | 0,20411 € | 3.061,65 € |
| 25.000 | 0,19917 € | 4.979,25 € |
| 35.000 | 0,19617 € | 6.865,95 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,50840 € |

