
ERA-3AEB5360V | |
|---|---|
DigiKey Part Number | P536DBTR-ND - Tape & Reel (TR) P536DBCT-ND - Cut Tape (CT) P536DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB5360V |
Description | RES SMD 536 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB5360V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05240 € | 2,62 € |
| 100 | 0,04970 € | 4,97 € |
| 250 | 0,04604 € | 11,51 € |
| 500 | 0,04354 € | 21,77 € |
| 1.000 | 0,04126 € | 41,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03675 € | 183,75 € |
| 10.000 | 0,03513 € | 351,30 € |
| 15.000 | 0,03427 € | 514,05 € |
| 25.000 | 0,03327 € | 831,75 € |
| 35.000 | 0,03266 € | 1.143,10 € |
| 50.000 | 0,03206 € | 1.603,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

