

ERA-2AED333X | |
|---|---|
DigiKey Part Number | P33KDETR-ND - Tape & Reel (TR) P33KDECT-ND - Cut Tape (CT) P33KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED333X |
Description | RES SMD 33K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED333X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,03120 € | 0,78 € |
| 50 | 0,02980 € | 1,49 € |
| 100 | 0,02810 € | 2,81 € |
| 250 | 0,02604 € | 6,51 € |
| 500 | 0,02464 € | 12,32 € |
| 1.000 | 0,02332 € | 23,32 € |
| 5.000 | 0,02071 € | 103,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02109 € | 210,90 € |
| 20.000 | 0,02025 € | 405,00 € |
| 30.000 | 0,01978 € | 593,40 € |
| 50.000 | 0,01922 € | 961,00 € |
| 70.000 | 0,01896 € | 1.327,20 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

