

ERA-2AEB181X | |
|---|---|
DigiKey Part Number | 10-ERA-2AEB181XTR-ND - Tape & Reel (TR) 10-ERA-2AEB181XCT-ND - Cut Tape (CT) 10-ERA-2AEB181XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB181X |
Description | RES SMD 180 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB181X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06560 € | 1,64 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05404 € | 13,51 € |
| 500 | 0,05116 € | 25,58 € |
| 1.000 | 0,04851 € | 48,51 € |
| 5.000 | 0,04330 € | 216,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04435 € | 443,50 € |
| 20.000 | 0,04258 € | 851,60 € |
| 30.000 | 0,04165 € | 1.249,50 € |
| 50.000 | 0,04138 € | 2.069,00 € |
| 70.000 | 0,03992 € | 2.794,40 € |
| 100.000 | 0,03927 € | 3.927,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,11160 € |

