
EQ-502 | |
|---|---|
DigiKey Part Number | 1110-2156-ND |
Manufacturer | |
Manufacturer Product Number | EQ-502 |
Description | SENSOR REFLECTIVE 1M RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 39.370" (100mm ~ 1m) ADJ Relay - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 39.370" (100mm ~ 1m) ADJ | |
Voltage - Supply | 12V ~ 240V, 24V ~ 240V | |
Response Time | 20ms | |
Output Configuration | Relay - Dark-ON/Light-ON - Selectable | |
Light Source | Infrared | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | Adjustable | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,61000 € | 150,61 € |
| Unit Price without VAT: | 150,61000 € |
|---|---|
| Unit Price with VAT: | 186,75640 € |

