


EKMB1303112K | |
|---|---|
DigiKey Part Number | 255-3496-ND |
Manufacturer | |
Manufacturer Product Number | EKMB1303112K |
Description | SENSOR PIR LONG DIS TYPE 6UA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 472" (12m) 39.4' Long Distance Lens, Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 472" (12m) 39.4' | |
Output Type | Digital | |
Voltage - Supply | 2.3V ~ 4V | |
Trigger Type | Internal | |
Features | Long Distance Lens, Black | |
Package / Case | - | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Long | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,31000 € | 20,31 € |
| 5 | 18,56400 € | 92,82 € |
| 10 | 17,91100 € | 179,11 € |
| 25 | 17,13200 € | 428,30 € |
| 50 | 16,59940 € | 829,97 € |
| 100 | 16,11050 € | 1.611,05 € |
| 500 | 15,12528 € | 7.562,64 € |
| Unit Price without VAT: | 20,31000 € |
|---|---|
| Unit Price with VAT: | 25,18440 € |

