
EEV-FK1V681V | |
|---|---|
DigiKey Part Number | P124638TR-ND - Tape & Reel (TR) P124638CT-ND - Cut Tape (CT) P124638DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1V681V |
Description | CAP ALUM 680UF 20% 35V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1V681V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.543" (13.80mm) | |
Surface Mount Land Size | 0.531" L x 0.531" W (13.50mm x 13.50mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 10 | 1,58300 € | 15,83 € |
| 50 | 1,25260 € | 62,63 € |
| 100 | 1,07410 € | 107,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,08215 € | 216,43 € |
| 400 | 1,00885 € | 403,54 € |
| 600 | 0,97185 € | 583,11 € |
| 1.000 | 0,93060 € | 930,60 € |
| 1.400 | 0,90636 € | 1.268,90 € |
| 2.000 | 0,88296 € | 1.765,92 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

