
EEV-FK1C472M | |
|---|---|
DigiKey Part Number | PCE3461TR-ND - Tape & Reel (TR) PCE3461CT-ND - Cut Tape (CT) PCE3461DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEV-FK1C472M |
Description | CAP ALUM 4700UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEV-FK1C472M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.545 A @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Impedance | 33 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,40400 € | 14,04 € |
| 50 | 1,10560 € | 55,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,95224 € | 119,03 € |
| 250 | 0,91000 € | 227,50 € |
| 375 | 0,89040 € | 333,90 € |
| 625 | 0,84813 € | 530,08 € |
| 875 | 0,82328 € | 720,37 € |
| 1.250 | 0,79926 € | 999,07 € |
| 1.500 | 0,78785 € | 1.181,78 € |
| 3.000 | 0,74921 € | 2.247,63 € |
| 3.125 | 0,74715 € | 2.334,84 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,62880 € |

