
EEU-TP1E182SB | |
|---|---|
DigiKey Part Number | P15693CT-ND - Cut Tape (CT) P15693TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TP1E182SB |
Description | CAP ALUM 1800UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TP1E182SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 135°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.904 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.985 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,28000 € | 3,28 € |
| 10 | 2,12700 € | 21,27 € |
| 50 | 1,78340 € | 89,17 € |
| 100 | 1,63790 € | 163,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,52588 € | 381,47 € |
| 500 | 1,43418 € | 717,09 € |
| 750 | 1,38795 € | 1.040,96 € |
| 1.250 | 1,33638 € | 1.670,47 € |
| 1.750 | 1,30610 € | 2.285,68 € |
| 2.500 | 1,27684 € | 3.192,10 € |
| 3.000 | 1,26293 € | 3.788,79 € |
| 6.000 | 1,22667 € | 7.360,02 € |
| Unit Price without VAT: | 3,28000 € |
|---|---|
| Unit Price with VAT: | 4,06720 € |

