
EEU-TA1E471B | |
|---|---|
DigiKey Part Number | 10-EEU-TA1E471BCT-ND - Cut Tape (CT) 10-EEU-TA1E471BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-TA1E471B |
Description | CAP ALUM 470UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-TA1E471B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 825 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.1 A @ 100 kHz | |
Impedance | 57 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,01600 € | 10,16 € |
| 50 | 0,78960 € | 39,48 € |
| 100 | 0,71820 € | 71,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,60666 € | 303,33 € |
| 1.000 | 0,51417 € | 514,17 € |
| 1.500 | 0,51196 € | 767,94 € |
| 2.500 | 0,50942 € | 1.273,55 € |
| 3.500 | 0,50790 € | 1.777,65 € |
| 5.000 | 0,49957 € | 2.497,85 € |
| 6.000 | 0,49359 € | 2.961,54 € |
| 12.000 | 0,47334 € | 5.680,08 € |
| 12.500 | 0,47274 € | 5.909,25 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,93440 € |

