
EEU-HD1A103B | |
|---|---|
DigiKey Part Number | P15721CT-ND - Cut Tape (CT) P15721TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-HD1A103B |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-HD1A103B Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.89 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.174 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEU-HD1A103 | Panasonic Industry | 69 | P15102-ND | 3,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,32000 € | 3,32 € |
| 10 | 2,24900 € | 22,49 € |
| 50 | 1,80360 € | 90,18 € |
| 100 | 1,66350 € | 166,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,48596 € | 371,49 € |
| 500 | 1,39636 € | 698,18 € |
| 750 | 1,35119 € | 1.013,39 € |
| 1.250 | 1,30082 € | 1.626,03 € |
| 1.750 | 1,27122 € | 2.224,64 € |
| 2.500 | 1,24264 € | 3.106,60 € |
| Unit Price without VAT: | 3,32000 € |
|---|---|
| Unit Price with VAT: | 4,11680 € |

