EEU-FR1J391 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 961
Unit Price: 1,64000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.490
Unit Price: 1,73000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2.266
Unit Price: 0,89000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 27
Unit Price: 1,10000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 4.931
Unit Price: 1,20000 €
Datasheet

Parametric Equivalent


Surge
In Stock: 0
Unit Price: 0,26271 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 1,83000 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 192
Unit Price: 1,83000 €
Datasheet
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1J391

DigiKey Part Number
P15414-ND
Manufacturer
Manufacturer Product Number
EEU-FR1J391
Description
CAP ALUM 390UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
390 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1J391 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.496 A @ 120 Hz
Ripple Current @ High Frequency
1.995 A @ 100 kHz
Impedance
27 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0000,60302 €603,02 €
Unit Price without VAT:0,60302 €
Unit Price with VAT:0,74774 €