560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E561LB

DigiKey Part Number
P15364CT-ND - Cut Tape (CT)
P15364TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E561LB
Description
CAP ALUM 560UF 20% 25V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E561LB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
9000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.17 A @ 120 Hz
Ripple Current @ High Frequency
1.56 A @ 100 kHz
Impedance
30 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,51900 €5,19 €
500,39300 €19,65 €
1000,35280 €35,28 €
5000,28374 €141,87 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,25715 €257,15 €
2.0000,23939 €478,78 €
3.0000,23042 €691,26 €
5.0000,22042 €1.102,10 €
7.0000,21455 €1.501,85 €
10.0000,20887 €2.088,70 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:1,01680 €