Similar
Similar

EEU-FR1E561LB | |
|---|---|
DigiKey Part Number | P15364CT-ND - Cut Tape (CT) P15364TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1E561LB |
Description | CAP ALUM 560UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 560 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1E561LB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 9000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.17 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.56 A @ 100 kHz | |
Impedance | 30 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51900 € | 5,19 € |
| 50 | 0,39300 € | 19,65 € |
| 100 | 0,35280 € | 35,28 € |
| 500 | 0,28374 € | 141,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,25715 € | 257,15 € |
| 2.000 | 0,23939 € | 478,78 € |
| 3.000 | 0,23042 € | 691,26 € |
| 5.000 | 0,22042 € | 1.102,10 € |
| 7.000 | 0,21455 € | 1.501,85 € |
| 10.000 | 0,20887 € | 2.088,70 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 1,01680 € |



