1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR1E152B

DigiKey Part Number
P15353CT-ND - Cut Tape (CT)
P15353TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FR1E152B
Description
CAP ALUM 1500UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR1E152B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.08 A @ 120 Hz
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Impedance
18 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
100,95200 €9,52 €
500,73700 €36,85 €
1000,66900 €66,90 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,65526 €327,63 €
1.0000,48772 €487,72 €
2.5000,46741 €1.168,53 €
3.5000,45547 €1.594,14 €
5.0000,44394 €2.219,70 €
Manufacturers Standard Package
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,81040 €