
EEU-FK0J681B | |
|---|---|
DigiKey Part Number | 10-EEU-FK0J681BCT-ND - Cut Tape (CT) 10-EEU-FK0J681BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FK0J681B |
Description | CAP ALUM 680UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FK0J681B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 472.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 630 mA @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,34800 € | 3,48 € |
| 50 | 0,27040 € | 13,52 € |
| 100 | 0,24140 € | 24,14 € |
| 500 | 0,19146 € | 95,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,17648 € | 176,48 € |
| 2.000 | 0,16569 € | 331,38 € |
| 3.000 | 0,15895 € | 476,85 € |
| 5.000 | 0,15143 € | 757,15 € |
| 7.000 | 0,14701 € | 1.029,07 € |
| 10.000 | 0,14274 € | 1.427,40 € |
| 12.000 | 0,14071 € | 1.688,52 € |
| 24.000 | 0,13384 € | 3.212,16 € |
| 25.000 | 0,13348 € | 3.337,00 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,71920 € |

