
EEU-FC2A220BJ | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A220BJCT-ND - Cut Tape (CT) 10-EEU-FC2A220BJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A220BJ |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 680 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34500 € | 3,45 € |
| 50 | 0,25760 € | 12,88 € |
| 100 | 0,22970 € | 22,97 € |
| 500 | 0,18160 € | 90,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16338 € | 163,38 € |
| 2.000 | 0,15099 € | 301,98 € |
| 3.000 | 0,14473 € | 434,19 € |
| 5.000 | 0,13776 € | 688,80 € |
| 7.000 | 0,13366 € | 935,62 € |
| 10.000 | 0,12970 € | 1.297,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

