
EEU-FC2A220B | |
|---|---|
DigiKey Part Number | 10-EEU-FC2A220BCT-ND - Cut Tape (CT) 10-EEU-FC2A220BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC2A220B |
Description | CAP ALUM 22UF 20% 100V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC2A220B Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 169 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,25800 € | 12,90 € |
| 100 | 0,23010 € | 23,01 € |
| 500 | 0,18192 € | 90,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16366 € | 163,66 € |
| 2.000 | 0,15125 € | 302,50 € |
| 3.000 | 0,14499 € | 434,97 € |
| 5.000 | 0,13801 € | 690,05 € |
| 7.000 | 0,13390 € | 937,30 € |
| 10.000 | 0,12994 € | 1.299,40 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,68200 € |

