
EEU-FC1V152SB | |
|---|---|
DigiKey Part Number | 10-EEU-FC1V152SBCT-ND - Cut Tape (CT) 10-EEU-FC1V152SBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FC1V152SB |
Description | CAP ALUM 1500UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1V152SB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.992 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.49 A @ 100 kHz | |
Impedance | 28 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 € | 2,10 € |
| 10 | 1,39200 € | 13,92 € |
| 50 | 1,09600 € | 54,80 € |
| 100 | 0,99200 € | 99,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,92004 € | 230,01 € |
| 500 | 0,85806 € | 429,03 € |
| 750 | 0,82677 € | 620,08 € |
| 1.250 | 0,79190 € | 989,88 € |
| 1.750 | 0,77141 € | 1.349,97 € |
| 2.500 | 0,75161 € | 1.879,03 € |
| 3.000 | 0,74220 € | 2.226,60 € |
| 6.000 | 0,71035 € | 4.262,10 € |
| 6.250 | 0,70865 € | 4.429,06 € |
| Unit Price without VAT: | 2,10000 € |
|---|---|
| Unit Price with VAT: | 2,60400 € |

