
EEU-FC1J271 | |
|---|---|
DigiKey Part Number | P10348-ND |
Manufacturer | |
Manufacturer Product Number | EEU-FC1J271 |
Description | CAP ALUM 270UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FC1J271 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 916.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.41 A @ 100 kHz | |
Impedance | 90 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 0,95400 € | 9,54 € |
| 50 | 0,80340 € | 40,17 € |
| 100 | 0,72780 € | 72,78 € |
| 500 | 0,63834 € | 319,17 € |
| 1.000 | 0,52695 € | 526,95 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 2,05840 € |

