220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1H221B

DigiKey Part Number
P19654CT-ND - Cut Tape (CT)
P19654TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
EEU-FC1H221B
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1H221B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
669.5 mA @ 120 Hz
Ripple Current @ High Frequency
1.03 A @ 100 kHz
Impedance
90 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.090
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,60800 €6,08 €
500,46320 €23,16 €
1000,41700 €41,70 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,33150 €165,75 €
1.0000,30696 €306,96 €
1.5000,29457 €441,86 €
2.5000,28075 €701,88 €
3.5000,27263 €954,20 €
5.0000,26479 €1.323,95 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,19040 €