5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FC1E562

DigiKey Part Number
P11228-ND
Manufacturer
Manufacturer Product Number
EEU-FC1E562
Description
CAP ALUM 5600UF 20% 25V RADIAL
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
5600 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FC1E562 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
3.175 A @ 120 Hz
Ripple Current @ High Frequency
3.735 A @ 100 kHz
Impedance
14 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 195
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,46000 €3,46 €
102,10800 €21,08 €
501,86540 €93,27 €
1001,74370 €174,37 €
5001,63350 €816,75 €
1.0001,33165 €1.331,65 €
5.0001,28355 €6.417,75 €
Manufacturers Standard Package
Unit Price without VAT:3,46000 €
Unit Price with VAT:4,29040 €